Part Details for 2N6123 PBFREE by Central Semiconductor Corp
Overview of 2N6123 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for 2N6123 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-2N6123PBFREE-ND
|
DigiKey | TRANS NPN 80V 4A TO220-3 Min Qty: 1 Lead time: 99 Weeks Container: Tube |
428 In Stock |
|
$1.3104 / $2.9300 | Buy Now |
|
Future Electronics | 2N6123 Series 80 V 4 A NPN Through Hole Silicon Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Container: Bulk | 0Bulk |
|
$1.2900 / $1.3600 | Buy Now |
DISTI #
2N6123-CEN
|
TME | Transistor: NPN, bipolar, 80V, 4A, 40W, TO220 Min Qty: 1 | 0 |
|
$1.6800 / $2.2700 | RFQ |
Part Details for 2N6123 PBFREE
2N6123 PBFREE CAD Models
2N6123 PBFREE Part Data Attributes
|
2N6123 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
2N6123 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |