There are no models available for this part yet.
Overview of 2N6251 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2N6251 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ1222
|
Newark | Power Bjt To-3 Rohs Compliant: Yes |Microchip 2N6251 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.5600 / $121.2300 | Buy Now | |
DISTI #
2N6251-ND
|
DigiKey | NPN TRANSISTOR Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
2N6251
|
Avnet Americas | Trans GP BJT NPN 350V 10A 3-Pin(2+Tab) TO-3 - Bulk (Alt: 2N6251) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
494-2N6251
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$139.8700 | Order Now | |
NAC | Power BJT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |