Part Details for 2N6295 by Microchip Technology Inc
Overview of 2N6295 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Transportation and Logistics
Price & Stock for 2N6295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0872
|
Newark | Power Bjt To-66 Rohs Compliant: Yes |Microchip 2N6295 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3700 / $26.3800 | Buy Now |
DISTI #
2N6295-ND
|
DigiKey | TRANS NPN DARL 80V 500UA TO66 Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3800 | Buy Now |
DISTI #
2N6295
|
Avnet Americas | Transistor Darlington NPN 80V 4A 2-Pin TO-66 - Bulk (Alt: 2N6295) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$25.3700 / $28.4000 | Buy Now |
DISTI #
494-2N6295
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 31 |
|
$26.3800 / $28.4000 | Buy Now |
DISTI #
2N6295
|
Microchip Technology Inc | Power BJT _ TO-66, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
55 Alternates Available |
|
$28.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$25.1700 / $52.7300 | Buy Now | |
DISTI #
2N6295
|
Avnet Americas | Transistor Darlington NPN 80V 4A 2-Pin TO-66 - Bulk (Alt: 2N6295) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$25.3700 / $28.4000 | Buy Now |
|
Ameya Holding Limited | 120 |
|
RFQ | ||
DISTI #
2N6295
|
Avnet Americas | Transistor Darlington NPN 80V 4A 2-Pin TO-66 - Bulk (Alt: 2N6295) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$25.3700 / $28.4000 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 12 Package Multiple: 1 Container: Tray | 0 |
|
$24.7300 / $28.9700 | Buy Now |
Part Details for 2N6295
2N6295 CAD Models
2N6295 Part Data Attributes
|
2N6295
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N6295
Microchip Technology Inc
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Base Capacitance-Max | 120 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 50 W | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 3 V |