Part Details for 2N6299 PBFREE by Central Semiconductor Corp
Overview of 2N6299 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6299 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N6299 PBFREE
|
Avnet Americas | Trans Darlington PNP 80V 8A 2-Pin TO-66 - Boxed Product (Development Kits) (Alt: 2N6299 PBFREE) RoHS: Compliant Min Qty: 90 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$10.2960 / $11.4952 | Buy Now |
DISTI #
610-2N6299
|
Mouser Electronics | Darlington Transistors Vcbo 80V Vceo 80V 5.0VA 120mA 75W RoHS: Compliant | 69 |
|
$11.1700 / $16.8000 | Buy Now |
Part Details for 2N6299 PBFREE
2N6299 PBFREE CAD Models
2N6299 PBFREE Part Data Attributes:
|
2N6299 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
2N6299 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |