Part Details for 2N6315 by Central Semiconductor Corp
Overview of 2N6315 by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-66 | 1 |
|
$12.0000 | Buy Now |
Part Details for 2N6315
2N6315 CAD Models
2N6315 Part Data Attributes:
|
2N6315
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N6315
Central Semiconductor Corp
Power Bipolar Transistor, 7A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-66 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 4 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 90 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for 2N6315
This table gives cross-reference parts and alternative options found for 2N6315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6315.MODR1 | 7A, 60V, NPN, Si, POWER TRANSISTOR, TO-213AA, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6315 vs 2N6315.MODR1 |
2N6315 | 7A, 60V, NPN, Si, POWER TRANSISTOR, TO-213AA, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6315 vs 2N6315 |
2N6315.MOD | 7A, 60V, NPN, Si, POWER TRANSISTOR, TO-213AA, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6315 vs 2N6315.MOD |
2N6315-JQR-AR1 | 7A, 60V, NPN, Si, POWER TRANSISTOR, TO-213AA, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6315 vs 2N6315-JQR-AR1 |
2N6315R1 | Power Bipolar Transistor, 7A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN | TT Electronics Resistors | 2N6315 vs 2N6315R1 |
2N6315-JQR-AR1 | Power Bipolar Transistor, 7A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN | TT Electronics Resistors | 2N6315 vs 2N6315-JQR-AR1 |
2N6315 | Power Bipolar Transistor, 7A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Mospec Semiconductor Corp | 2N6315 vs 2N6315 |
2N6315R1 | 7A, 60V, NPN, Si, POWER TRANSISTOR, TO-213AA, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6315 vs 2N6315R1 |
2N6315.MOD | Power Bipolar Transistor, 7A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN | TT Electronics Resistors | 2N6315 vs 2N6315.MOD |
2N6315 | Power Bipolar Transistor, 7A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN | TT Electronics Resistors | 2N6315 vs 2N6315 |