Part Details for 2N6339 by Microchip Technology Inc
Overview of 2N6339 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6339
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1247
|
Newark | Power Bjt To-3 Rohs Compliant: Yes |Microchip 2N6339 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.2500 / $65.7800 | Buy Now |
DISTI #
2N6339-ND
|
DigiKey | NPN TRANSISTOR Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.7800 | Buy Now |
DISTI #
2N6339
|
Avnet Americas | Trans GP BJT NPN 120V 30A 3-Pin(2+Tab) TO-3 - Bulk (Alt: 2N6339) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$63.2500 / $70.8300 | Buy Now |
DISTI #
494-2N6339
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$70.8300 | Order Now |
DISTI #
2N6339
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$70.8300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$64.7900 / $182.1600 | Buy Now | |
DISTI #
2N6339
|
Avnet Americas | Trans GP BJT NPN 120V 30A 3-Pin(2+Tab) TO-3 - Bulk (Alt: 2N6339) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$63.2500 / $70.8300 | Buy Now |
DISTI #
2N6339
|
Avnet Americas | Trans GP BJT NPN 120V 30A 3-Pin(2+Tab) TO-3 - Bulk (Alt: 2N6339) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$63.2500 / $70.8300 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tray | 0 |
|
$61.7100 / $72.2900 | Buy Now |
|
Master Electronics | 0 |
|
$64.7900 / $182.1600 | Buy Now |
Part Details for 2N6339
2N6339 CAD Models
2N6339 Part Data Attributes
|
2N6339
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N6339
Microchip Technology Inc
Power Bipolar Transistor, 30A I(C), 120V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL CAN-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |