Part Details for 2N6351 by VPT Components
Overview of 2N6351 by VPT Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2N6351
2N6351 CAD Models
2N6351 Part Data Attributes
|
2N6351
VPT Components
Buy Now
Datasheet
|
Compare Parts:
2N6351
VPT Components
Power Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-33, Metal, 4 Pin,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Base Capacitance-Max | 120 pF | |
Configuration | DARLINGTON WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-33 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 5 W | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1200 ns | |
Turn-on Time-Max (ton) | 500 ns | |
VCEsat-Max | 2.5 V |