Trigger Devices
2N6405
Description: Silicon Controlled Rectifier, 5000mA I(T), 800V V(DRM), TO-220AB, TO-220AB, 3 PIN

Overview of 2N6405 by Space Power Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N6405 by Space Power Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6405 by Space Power Electronics Inc

2N6405
Space Power Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPACE POWER ELECTRONICS INC
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
DC Gate Trigger Current-Max
30 mA
DC Gate Trigger Voltage-Max
2.5 V
Holding Current-Max
60 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
2 mA
Non-Repetitive Pk On-state Cur
160 A
Number of Terminals
3
On-state Current-Max
5000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Repetitive Peak Off-state Voltage
800 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. 2N6405
    Space Power Electronics Inc
    Silicon Controlled Rectifier, 5000mA I(T), 800V V(DRM), TO-220AB, TO-220AB, 3 PIN
    VS

Alternate Parts for 2N6405

This table gives cross-reference parts and alternative options found for 2N6405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BT151-650R,127 BT151-650R NXP Semiconductors 2N6405 vs BT151-650R,127
S8010R Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Teccor 2N6405 vs S8010R
933387740127 Silicon Controlled Rectifier, 9 A, 800 V, SCR, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors 2N6405 vs 933387740127
2N6405 Silicon Controlled Rectifier, 25.12A I(T)RMS, 5000mA I(T), 800V V(DRM), 1 Element, TO-220AB, TO-220AB, 3 PIN Microsemi Corporation 2N6405 vs 2N6405
933387730127 Silicon Controlled Rectifier, 12 A, 650 V, SCR, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors 2N6405 vs 933387730127
933387730127 Silicon Controlled Rectifier, 12A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN WeEn Semiconductor Co Ltd 2N6405 vs 933387730127
SF10J41A Silicon Controlled Rectifier, 16 A, 600 V, SCR, TO-220AB, LEAD FREE, 13-10G1B, SC-46, 3 PIN Toshiba America Electronic Components 2N6405 vs SF10J41A
MCR16N 16A, 800V, SCR, TO-220AB, CASE 221A, 3 PIN Motorola Mobility LLC 2N6405 vs MCR16N
2N6405G Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi 2N6405 vs 2N6405G
Part Number Description Manufacturer Compare
2N1803 Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 900V V(DRM), 900V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN International Rectifier 2N6405 vs 2N1803
2N1599 1.6A, 400V, SCR, TO-205AD Motorola Mobility LLC 2N6405 vs 2N1599
S2514BH 25A, 200V, SCR, TO-220AB STMicroelectronics 2N6405 vs S2514BH
2N1772A Silicon Controlled Rectifier, 7.4A I(T)RMS, 100V V(RRM), 1 Element, TO-64, TO-64, 2 PIN Ge Solid State 2N6405 vs 2N1772A
2N5724 Silicon Controlled Rectifier, 2.512A I(T)RMS, 390mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-205AD, Unitrode Corp (RETIRED) 2N6405 vs 2N5724
2N3030 Silicon Controlled Rectifier, 0.785A I(T)RMS, 30V V(DRM), 30V V(RRM), 1 Element, TO-18 Microsemi Corporation 2N6405 vs 2N3030
TYS406-1 4A, 100V, SCR, TO-220AB STMicroelectronics 2N6405 vs TYS406-1
S0301LS3 Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 30V V(DRM), 1 Element, TO-220AB Loras Industries Inc 2N6405 vs S0301LS3
IS112 Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Hutson Industries 2N6405 vs IS112
BT150M-500R Silicon Controlled Rectifier, 4 A, 500 V, SCR, PLASTIC PACKAGE-3 NXP Semiconductors 2N6405 vs BT150M-500R

Related Parts for 2N6405

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6405 by Space Power Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6405 by Space Power Electronics Inc

Select Manufacturer
Which Manufacturer of 2N6405 would you like to use for your alert(s)?
  • Please alert me when 2N6405 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6405 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6405 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6405 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6405.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6405 by Space Power Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: