Part Details for 2N6487 TIN/LEAD by Central Semiconductor Corp
Overview of 2N6487 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6487 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N6487 TIN/LEAD
|
Avnet Americas | Transistor GP BJT NPN 60V 15A 3-Pin TO-220 Sleeve (Alt: 2N6487 TIN/LEAD) RoHS: Not Compliant Min Qty: 800 Package Multiple: 50 | 0 |
|
$1.2630 / $1.4101 | Buy Now |
DISTI #
610-2N6487
|
Mouser Electronics | Bipolar Transistors - BJT Through-Hole Transistor-Bipolar Power (>1A) NPN General Purpose Amplifier/Switch RoHS: Compliant | 0 |
|
$1.2500 / $1.6000 | Order Now |
DISTI #
2N6487 TIN/LEAD
|
Avnet Americas | Transistor GP BJT NPN 60V 15A 3-Pin TO-220 Sleeve (Alt: 2N6487 TIN/LEAD) RoHS: Not Compliant Min Qty: 800 Package Multiple: 50 | 0 |
|
$1.2630 / $1.4101 | Buy Now |