Part Details for 2N6488G (ALTERNATE: 5449977) by onsemi
Overview of 2N6488G (ALTERNATE: 5449977) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6488G (ALTERNATE: 5449977)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70099477
|
RS | Transistor, Bipolar, Si, NPN, Power, VCEO 80VDC, IC 15A, PD 75W, TO-220AB, VCBO 90VDC | ON Semiconductor 2N6488G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.9800 | RFQ |