Part Details for 2N6497AFAF by onsemi
Overview of 2N6497AFAF by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6497AFAF
2N6497AFAF CAD Models
2N6497AFAF Part Data Attributes:
|
2N6497AFAF
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6497AFAF
onsemi
5A, 250V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 3 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5 MHz |
Alternate Parts for 2N6497AFAF
This table gives cross-reference parts and alternative options found for 2N6497AFAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6497AFAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6497BCBC | 5A, 250V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | 2N6497AFAF vs 2N6497BCBC |
2N6497ANAN | 5A, 250V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | 2N6497AFAF vs 2N6497ANAN |
2N6497BUBU | 5A, 250V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | 2N6497AFAF vs 2N6497BUBU |
2N6497BSBS | TRANSISTOR 5 A, 250 V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN, BIP General Purpose Power | onsemi | 2N6497AFAF vs 2N6497BSBS |
2N6497BGBG | 5A, 250V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | 2N6497AFAF vs 2N6497BGBG |