Part Details for 2N6543 by Inchange Semiconductor Company Ltd
Overview of 2N6543 by Inchange Semiconductor Company Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6543
2N6543 CAD Models
2N6543 Part Data Attributes
|
2N6543
Inchange Semiconductor Company Ltd
Buy Now
Datasheet
|
Compare Parts:
2N6543
Inchange Semiconductor Company Ltd
Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INCHANGE SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 7 | |
Fall Time-Max (tf) | 800 ns | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 100 W | |
Rise Time-Max (tr) | 700 ns | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 6 MHz | |
Turn-off Time-Max (toff) | 4800 ns | |
Turn-on Time-Max (ton) | 750 ns | |
VCEsat-Max | 5 V |