Part Details for 2N6543 by Microsemi Corporation
Overview of 2N6543 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6543
2N6543 CAD Models
2N6543 Part Data Attributes
|
2N6543
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N6543
Microsemi Corporation
Power Bipolar Transistor, 5A I(C), 400V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, METAL CAN-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | METAL CAN-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 400 V | |
DC Current Gain-Min (hFE) | 7 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |