Part Details for 2N6549 by National Semiconductor Corporation
Overview of 2N6549 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6549
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, Darlington, NPN Type, TO-202AC | 106 |
|
$3.3150 / $7.6500 | Buy Now |
Part Details for 2N6549
2N6549 CAD Models
2N6549 Part Data Attributes
|
2N6549
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N6549
National Semiconductor Corporation
TRANSISTOR 2 A, 40 V, NPN, Si, POWER TRANSISTOR, TO-202, BIP General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 3000 | |
JEDEC-95 Code | TO-202 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 2 V |