Part Details for 2N6582 by Semiconductor Technology Inc
Overview of 2N6582 by Semiconductor Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6582
2N6582 CAD Models
2N6582 Part Data Attributes
|
2N6582
Semiconductor Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N6582
Semiconductor Technology Inc
Power Bipolar Transistor, 10A I(C), NPN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICONDUCTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 7 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 71 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 13 MHz |