Part Details for 2N6609 by SPC Multicomp
Overview of 2N6609 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6251
|
Newark | Bipolar Transistor, Pnp, -140V, To-3, Transistor Polarity:Pnp, Collector Emitter Voltage Max:140V, Continuous Collector Current:16A, Power Dissipation:150W, Transistor Mounting:Through Hole, No. Of Pins:2Pins, Transition Frequency:- Rohs Compliant: Yes |Multicomp Pro 2N6609 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $3.7100 | Buy Now |
DISTI #
1165913
|
element14 Asia-Pacific | TRANSISTOR, PNP, TO-3 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8166 / $3.4714 | Buy Now |
DISTI #
1165913
|
Farnell | TRANSISTOR, PNP, TO-3 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$0.7161 | Buy Now |
Part Details for 2N6609
2N6609 CAD Models
2N6609 Part Data Attributes
|
2N6609
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
2N6609
SPC Multicomp
Power Bipolar Transistor, 16A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 16 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |