There are no models available for this part yet.
Overview of 2N6687 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2N6687 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ2606
|
Newark | Power Bjt To-3 Rohs Compliant: Yes |Microchip 2N6687 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.6600 / $123.4200 | Buy Now | |
DISTI #
150-2N6687-ND
|
DigiKey | POWER BJT Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.4204 | Buy Now | |
DISTI #
2N6687
|
Avnet Americas | Transistor BJT NPN 180V 25A 2-Pin TO-3 - Bulk (Alt: 2N6687) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$118.6600 / $132.9100 | Buy Now | |
DISTI #
579-2N6687
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT | 0 |
|
$132.9100 | Order Now | |
DISTI #
2N6687
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$132.9100 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$131.8500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.5600 / $341.7500 | Buy Now | ||
NAC | Power BJT, TO-3 RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$115.7700 / $135.6100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$121.5600 / $341.7500 | Buy Now |
CAD Models for 2N6687 by Microchip Technology Inc
Part Data Attributes for 2N6687 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
METAL CAN-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
36 Weeks
|
Collector Current-Max (IC)
|
25 A
|
Collector-Emitter Voltage-Max
|
180 V
|
DC Current Gain-Min (hFE)
|
25
|
JEDEC-95 Code
|
TO-3
|
JESD-30 Code
|
O-MBFM-P2
|
JESD-609 Code
|
e0
|
Number of Terminals
|
2
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Transistor Element Material
|
SILICON
|