Part Details for 2N685 by Powerex Power Semiconductors
Overview of 2N685 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2N685
2N685 CAD Models
2N685 Part Data Attributes
|
2N685
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N685
Powerex Power Semiconductors
Silicon Controlled Rectifier, 25000mA I(T), 200V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 30 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 50 mA | |
Leakage Current-Max | 6 mA | |
Non-Repetitive Pk On-state Cur | 150 A | |
On-state Current-Max | 25000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |
Alternate Parts for 2N685
This table gives cross-reference parts and alternative options found for 2N685. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N685, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N685 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN | Vishay Intertechnologies | 2N685 vs 2N685 |
16RIA20 | Silicon Controlled Rectifier, 35A I(T)RMS, 16000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN | International Rectifier | 2N685 vs 16RIA20 |
JAN2N685 | Silicon Controlled Rectifier, 200V V(DRM), 200V V(RRM), 1 Element, TO-208AA, TO-48, TO-208, 2 PIN | Microsemi Corporation | 2N685 vs JAN2N685 |
16RIA40 | Silicon Controlled Rectifier, 35A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-208AA, ROHS COMPLIANT, TO-48, 2 PIN | Vishay Sfernice | 2N685 vs 16RIA40 |
2N685PBF | Silicon Controlled Rectifier, 25A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-208AA | International Rectifier | 2N685 vs 2N685PBF |
2N685 | 25A, 200V, SCR | Motorola Mobility LLC | 2N685 vs 2N685 |
16RIA40PBF | Silicon Controlled Rectifier, 35A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN | International Rectifier | 2N685 vs 16RIA40PBF |
2N685 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 1 Element, TO-48 | Loras Industries Inc | 2N685 vs 2N685 |
16RIA40 | Silicon Controlled Rectifier, 35A I(T)RMS, 16000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN | International Rectifier | 2N685 vs 16RIA40 |
JAN2N685 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | Semitronics Corp | 2N685 vs JAN2N685 |