Part Details for 16RIA40F by International Rectifier
Overview of 16RIA40F by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 16RIA40F
16RIA40F CAD Models
16RIA40F Part Data Attributes:
|
16RIA40F
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
16RIA40F
International Rectifier
Silicon Controlled Rectifier, 25.12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-208AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-208AA | |
JESD-30 Code | O-MUPM-D2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25.12 A | |
Reference Standard | CECC | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for 16RIA40F
This table gives cross-reference parts and alternative options found for 16RIA40F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16RIA40F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16RIA40 | Silicon Controlled Rectifier, 35A I(T)RMS, 16000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-208AA, ROHS COMPLIANT, TO-48, 2 PIN | Vishay Intertechnologies | 16RIA40F vs 16RIA40 |
16RIA40 | Silicon Controlled Rectifier, 35A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-208AA, ROHS COMPLIANT, TO-48, 2 PIN | Vishay Sfernice | 16RIA40F vs 16RIA40 |
2N685 | 25A, 200V, SCR | Motorola Mobility LLC | 16RIA40F vs 2N685 |
2N684 | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 150V V(DRM), 150V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | Semitronics Corp | 16RIA40F vs 2N684 |
2N685 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element | Motorola Semiconductor Products | 16RIA40F vs 2N685 |
S2025H | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 1 Element, TO-48 | Loras Industries Inc | 16RIA40F vs S2025H |
16RIA20F | Silicon Controlled Rectifier, 25.12A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-208AA | International Rectifier | 16RIA40F vs 16RIA20F |
2N685 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 1 Element, TO-48 | Loras Industries Inc | 16RIA40F vs 2N685 |
JANTX2N685 | Silicon Controlled Rectifier, 200V V(DRM), 200V V(RRM), 1 Element, TO-208AA, TO-48, TO-208, 2 PIN | Microsemi Corporation | 16RIA40F vs JANTX2N685 |