Part Details for 2N6989U by TT Electronics OPTEK Technology
Overview of 2N6989U by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6989U
2N6989U CAD Models
2N6989U Part Data Attributes
|
2N6989U
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
2N6989U
TT Electronics OPTEK Technology
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | S-CQCC-N20 | |
Number of Elements | 4 | |
Number of Terminals | 20 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for 2N6989U
This table gives cross-reference parts and alternative options found for 2N6989U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6989U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, LCC-20 | CRYSTALONICS Inc | 2N6989U vs JANTX2N6989U |
JANTX2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEADLESS PACKAGE-20 | Microsemi Corporation | 2N6989U vs JANTX2N6989U |
JAN2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, LCC-20 | CRYSTALONICS Inc | 2N6989U vs JAN2N6989U |
JAN2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEADLESS PACKAGE-20 | Microsemi Corporation | 2N6989U vs JAN2N6989U |
JANS2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | 2N6989U vs JANS2N6989U |
JAN2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | 2N6989U vs JAN2N6989U |
JANTXV2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | 2N6989U vs JANTXV2N6989U |
JANTXV2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon | TT Electronics OPTEK Technology | 2N6989U vs JANTXV2N6989U |
JANTX2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon | TT Electronics OPTEK Technology | 2N6989U vs JANTX2N6989U |
JANTXV2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, LCC-20 | CRYSTALONICS Inc | 2N6989U vs JANTXV2N6989U |