Part Details for 2N7002KL3-TP by Micro Commercial Components
Overview of 2N7002KL3-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2N7002KL3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-2N7002KL3-TPCT-ND
|
DigiKey | N-CHANNEL MOSFET DFN1006-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5240 In Stock |
|
$0.0583 / $0.4800 | Buy Now |
DISTI #
833-2N7002KL3-TP
|
Mouser Electronics | MOSFET N-Channel Mosfets | 0 |
|
$0.0570 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0555 | Buy Now |
Part Details for 2N7002KL3-TP
2N7002KL3-TP CAD Models
2N7002KL3-TP Part Data Attributes
|
2N7002KL3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2N7002KL3-TP
Micro Commercial Components
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-02-18 | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.41 A | |
Drain-source On Resistance-Max | 1.8 Ω | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |