Part Details for 2N7002KT by Micro Commercial Components
Overview of 2N7002KT by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 2N7002KT
2N7002KT CAD Models
2N7002KT Part Data Attributes:
|
2N7002KT
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2N7002KT
Micro Commercial Components
Small Signal Field-Effect Transistor, 0.3A I(D), 60V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 3 Ω |