Part Details for 2N7002W-TP by Micro Commercial Components
Overview of 2N7002W-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002W-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N7002W-TPMSCT-ND
|
DigiKey | MOSFET N-CH 60V 115MA SOT-323 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23322 In Stock |
|
$0.0369 / $0.3700 | Buy Now |
DISTI #
833-2N7002W-TP
|
Mouser Electronics | MOSFET SNGL N-CH 60V 115mA RoHS: Compliant | 8677 |
|
$0.0360 / $0.3700 | Buy Now |
|
Future Electronics | 2N7002W Series 60 V 115 mOhm N-Channel Enhancement Mode Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0353 / $0.0410 | Buy Now |
DISTI #
2N7002W-TP
|
TME | Transistor: N-MOSFET, unipolar, 60V, 0.073A, Idm: 0.8A, 0.2W, SOT323 Min Qty: 5 | 2355 |
|
$0.0618 / $0.1670 | Buy Now |
Part Details for 2N7002W-TP
2N7002W-TP CAD Models
2N7002W-TP Part Data Attributes
|
2N7002W-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2N7002W-TP
Micro Commercial Components
Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.115 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7002W-TP
This table gives cross-reference parts and alternative options found for 2N7002W-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002W-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002W_R2_00001 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | 2N7002W-TP vs 2N7002W_R2_00001 |
2N7002W | Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | WEITRON INTERNATIONAL CO., LTD. | 2N7002W-TP vs 2N7002W |
2N7002W | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, SOT-323, 3 PIN | Lite-On Semiconductor Corporation | 2N7002W-TP vs 2N7002W |
2N7002W | Small Signal Field-Effect Transistor, | Formosa Microsemi Co Ltd | 2N7002W-TP vs 2N7002W |
2N7002W-7 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | 2N7002W-TP vs 2N7002W-7 |
2N7002W | 115mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, ULTRA SMALL PACKAGE-3 | Rochester Electronics LLC | 2N7002W-TP vs 2N7002W |
2N7002W | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ULTRA SMALL PACKAGE-3 | Fairchild Semiconductor Corporation | 2N7002W-TP vs 2N7002W |
2N7002WT/R7 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | 2N7002W-TP vs 2N7002WT/R7 |
2N7002W | Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Jiangsu Changjiang Electronics Technology Co Ltd | 2N7002W-TP vs 2N7002W |
2N7002W-13 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | 2N7002W-TP vs 2N7002W-13 |