Part Details for 2NBS14-RG2-102LF by Bourns Inc
Overview of 2NBS14-RG2-102LF by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2NBS14-RG2-102LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3500 |
|
RFQ |
Part Details for 2NBS14-RG2-102LF
2NBS14-RG2-102LF CAD Models
2NBS14-RG2-102LF Part Data Attributes:
|
2NBS14-RG2-102LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2NBS14-RG2-102LF
Bourns Inc
Array/Network Resistor, Bussed, Thin Film, 1W, 1000ohm, 50V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1634, SOIC, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SOIC, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Chip | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Manufacturer Series | 2NBS | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.35 mm | |
Package Length | 8.74 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | 2NBS(BUSSED) | |
Size Code | 1634 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 150 ppm/°C | |
Temperature Coefficient Tracking | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |