2NBS16-RG2-332
Bourns Inc
Description: RESISTOR, NETWORK, FILM, BUSSED, 1W, SURFACE MOUNT, 1639, SOIC

Overview of 2NBS16-RG2-332 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2NBS16-RG2-332 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3000
RFQ
Quest Components   2400
  • 1 $2.3500
  • 852 $0.8225
  • 1,825 $0.7050
$0.7050 / $2.3500 Buy Now

CAD Models for 2NBS16-RG2-332 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2NBS16-RG2-332 by Bourns Inc

2NBS16-RG2-332
Bourns Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
SOIC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Chip
Element Power Dissipation
0.1 W
First Element Resistance
3300 Ω
JESD-609 Code
e0
Manufacturer Series
2NBS
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Elements
15
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.35 mm
Package Length
9.98 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.81 mm
Packing Method
TR, 13 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
3300 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
2NBS(BUSSED)
Size Code
1639
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
150 ppm/°C
Temperature Coefficient Tracking
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. 2NBS16-RG2-332
    Bourns Inc
    RESISTOR, NETWORK, FILM, BUSSED, 1W, SURFACE MOUNT, 1639, SOIC
    VS

Related Parts for 2NBS16-RG2-332

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2NBS16-RG2-332 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2NBS16-RG2-332 by Bourns Inc

Select Manufacturer
Which Manufacturer of 2NBS16-RG2-332 would you like to use for your alert(s)?
  • Please alert me when 2NBS16-RG2-332 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2NBS16-RG2-332 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2NBS16-RG2-332 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2NBS16-RG2-332 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2NBS16-RG2-332.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2NBS16-RG2-332 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: