Part Details for 2NBS16-RJ2-472LF by Bourns Inc
Overview of 2NBS16-RJ2-472LF by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2NBS16-RJ2-472LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2NBS16-RJ2-472LF
|
Avnet Abacus | Res Thin Film NET 4.7K Ohm 5% 1W 100ppm/C BUS Molded 16-Pin SOIC Gull Wing SMD T/R (Alt: 2NBS16-RJ2-472LF) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2NBS16-RJ2-472LF
2NBS16-RJ2-472LF CAD Models
2NBS16-RJ2-472LF Part Data Attributes:
|
2NBS16-RJ2-472LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2NBS16-RJ2-472LF
Bourns Inc
Array/Network Resistor, Bussed, Thin Film, 1W, 4700ohm, 50V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1639, SOIC, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SOIC, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Chip | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e3 | |
Manufacturer Series | 2NBS | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.35 mm | |
Package Length | 9.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | 2NBS(BUSSED) | |
Size Code | 1639 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 150 ppm/°C | |
Temperature Coefficient Tracking | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for 2NBS16-RJ2-472LF
This table gives cross-reference parts and alternative options found for 2NBS16-RJ2-472LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2NBS16-RJ2-472LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2NBS16-RJ2-472 | RESISTOR, NETWORK, FILM, BUSSED, 1W, SURFACE MOUNT, 1639, SOIC | Bourns Inc | 2NBS16-RJ2-472LF vs 2NBS16-RJ2-472 |