Part Details for 2NFP9C by HellermannTyton
Overview of 2NFP9C by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2NFP9C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5077
|
Newark | Spiral Wrap, Pe, Natural, 4.75-50.8Mm, 100Ft, External Diameter - Imperial:0.25", External Diameter - Metric:6.35Mm, Wrap Material:Polyethylene, Wrap Color:Natural, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Hellermanntyton 2NFP9C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Foot | 1000 |
|
$0.3080 / $0.4600 | Buy Now |
DISTI #
1436-1332-ND
|
DigiKey | SPIRAL WRAP 1/4" X 100' NATURAL Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
17 In Stock |
|
$31.1658 / $46.6300 | Buy Now |
DISTI #
329-2NFP9C
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 2NFP 1/4 SPIRALWRAP NATURAL RoHS: Compliant | 1400 |
|
$0.2830 / $0.3330 | Buy Now |
DISTI #
70163669
|
RS | Spiralwrap Protective Sheathing, .25" Diameter, PE, Natural | HellermannTyton 2NFP9C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 5 |
|
$41.5000 / $46.6300 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Spiral Wrap Polyethylene Natural Reel Automotive RoHS: Compliant |
500 In Stock |
|
$0.3889 / $0.5560 | Buy Now |
DISTI #
2NFP9C
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit 2NFP 1/4 SPIRALWRAP NATURAL RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Spool |
Americas - 1200 In Stock |
|
$0.2800 / $0.3300 | Buy Now |
DISTI #
000000000001431711
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit 2NFP 1/4 SPIRALWRAP NATURAL Min Qty: 100 | 0 |
|
$0.5303 / $0.6960 | Buy Now |
DISTI #
3579887
|
element14 Asia-Pacific | SPIRAL WRAP,PE,NATURAL,4.75-50.8MM,100FT RoHS: Compliant Min Qty: 100 Container: Foot | 1100 |
|
$0.4521 / $0.7926 | Buy Now |
DISTI #
3579887
|
Farnell | SPIRAL WRAP,PE,NATURAL,4.75-50.8MM,100FT RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 4 Days Container: Foot | 106 |
|
$0.3109 / $0.4651 | Buy Now |
|
Master Electronics | Cable Accessories Spiral Wrap Polyethylene Natural Reel Automotive RoHS: Compliant |
500 In Stock |
|
$0.3889 / $0.5560 | Buy Now |
Part Details for 2NFP9C
2NFP9C CAD Models
2NFP9C Part Data Attributes
|
2NFP9C
HellermannTyton
Buy Now
|
Compare Parts:
2NFP9C
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |