Part Details for 2P-ADP-40ED-A by Power
Overview of 2P-ADP-40ED-A by Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3040EDD#TRPBF | Analog Devices | 1.8V to 20V, 200mA IOUT, Ultra | |
LT3740EDHC#PBF | Analog Devices | Wide Operating Rng, Valley Mod | |
LTC3440EDD#PBF | Analog Devices | uP Sync Buck-Boost DC/DC Conv |