Part Details for 2P-SDN by JST Manufacturing
Overview of 2P-SDN by JST Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2P-SDN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0971
|
Newark | Conn, Housing, Rcpt, 2Pos, 3.96Mm, Product Range:Sdn Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:3.96Mm, For Use With:Jst Sdn Series Crimp Socket Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) 2P-SDN Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 2800 |
|
$0.1110 / $0.2620 | Buy Now |
DISTI #
77718746
|
Verical | Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount Bag Min Qty: 96 Package Multiple: 1 Date Code: 2305 | Americas - 1824 |
|
$0.0981 / $0.2369 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 13200 |
|
$0.3422 / $1.3162 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, CRIMP TERMINAL | 10560 |
|
$0.3861 / $1.7550 | Buy Now |
DISTI #
2320501
|
element14 Asia-Pacific | HOUSING, RECEPTACLE, CRIMP, 3.96MM, 2WAY RoHS: Compliant Min Qty: 100 Container: Each | 2800 |
|
$0.2864 / $0.3145 | Buy Now |
DISTI #
2320501
|
Farnell | HOUSING, RECEPTACLE, CRIMP, 3.96MM, 2WAY RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Each | 2800 |
|
$0.0741 / $0.1394 | Buy Now |
|
LCSC | 3.96mm 1x2P 2 1 P3.96mm Housings (Wire To Board / Wire To Wire ) ROHS | 340 |
|
$0.0303 / $0.0526 | Buy Now |
Part Details for 2P-SDN
2P-SDN CAD Models
2P-SDN Part Data Attributes:
|
2P-SDN
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
2P-SDN
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | LOW PROFILE, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2P-SDN
This table gives cross-reference parts and alternative options found for 2P-SDN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2P-SDN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3628-102M05S03 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 2P-SDN vs 3628-102M05S03 |
S2P-SVF | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 2P-SDN vs S2P-SVF |
BCS-102-F-S-TE | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 2P-SDN vs BCS-102-F-S-TE |
BCS-102-L-S-TE | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 2P-SDN vs BCS-102-L-S-TE |
3512-102 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 2P-SDN vs 3512-102 |
68685-202 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 2P-SDN vs 68685-202 |
3513-202 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 2P-SDN vs 3513-202 |
M80-1010298S | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Black Insulator, Plug | Harwin | 2P-SDN vs M80-1010298S |
68685-502LF | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 2P-SDN vs 68685-502LF |
68685-802LF | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 2P-SDN vs 68685-802LF |