Part Details for 2P25U3/14 by Altech Corporation
Overview of 2P25U3/14 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2P25U3/14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5097
|
Newark | Busbar,2 Phase,25Sqmm, pin Type |Altech 2P25U3/14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6800 / $38.5800 | Buy Now |
DISTI #
2P25U3/14-ND
|
DigiKey | BUSBAR2 PHASE25SQMMPIN TYPE 14LU Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0500 | Buy Now |
DISTI #
845-2P25U314
|
Mouser Electronics | Circuit Breaker Accessories Busbar,2 Phase,25sqmm,PIN Type RoHS: Compliant | 0 |
|
$28.1700 / $34.2000 | Order Now |
DISTI #
71146401
|
RS | Busbar, 2-Phase, Std. Spacing, 25 mm for 100A, 14 Pins, 243.8 mm, UL508 | Altech Corp 2P25U3/14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4600 / $33.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$23.8600 / $31.5800 | Buy Now |
|
Powell Electronics | Circuit Breakers Busbar,2 Phase,25sqmm,PIN Type, 14Lugs, UL/cUL listed Min Qty: 1 | 1 |
|
$29.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$23.8600 / $31.5800 | Buy Now |
DISTI #
10104780
|
TestEquity LLC | Altech 2P25U3/14 Busbar, 25mm2/100A, 14 Lugs, 2 Phase Series | 0 |
|
$34.5000 | Buy Now |