Part Details for 2P25U3H/4 by Altech Corporation
Overview of 2P25U3H/4 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2P25U3H/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5151
|
Newark | Busbar,2Phase+1/2Pole,25Sqmm, |Altech 2P25U3H/4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2900 / $28.0200 | Buy Now |
DISTI #
2P25U3H/4-ND
|
DigiKey | BUSBAR2PHASE+1/2P25SQMM PIN TYPE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6400 | Buy Now |
DISTI #
845-2P25U3H4
|
Mouser Electronics | Circuit Breaker Accessories Busbar,2Phase+1/2pole,25sqmm, RoHS: Compliant | 0 |
|
$20.2400 / $26.6900 | Order Now |
DISTI #
71146453
|
RS | Busbar, 2-Phase, 1/2-Pole Spacing, 25 mm for 100A, 4 Pins, 75.3 mm, UL508 | Altech Corp 2P25U3H/4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 6 |
|
$17.6000 / $25.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.3300 / $22.9400 | Buy Now |
DISTI #
10104816
|
TestEquity LLC | Altech 2P25U3H/4 Busbar, 25mm2/100A, PIN, 4 Lugs, 2 Phase Series | 0 |
|
$25.0500 | Buy Now |