Part Details for 2P25U3S/4 by Altech Corporation
Overview of 2P25U3S/4 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2P25U3S/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5184
|
Newark | Busbar,2 Phase+1Pole,25Sqmm, |Altech 2P25U3S/4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3800 / $36.9400 | Buy Now |
DISTI #
2P25U3S/4-ND
|
DigiKey | BUSBAR2 PHASE+1P25SQMM PIN TYPE4 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.4400 | Buy Now |
DISTI #
845-2P25U3S4
|
Mouser Electronics | Circuit Breaker Accessories Busbar,2 Phase+1pole,25sqmm, | 0 |
|
$28.2000 / $33.5800 | Order Now |
DISTI #
71228182
|
RS | Busbar,2 Phase+1pole,25sqmm, PIN Type,4 lugs, UL/cUL listed | Altech Corp 2P25U3S/4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5700 / $26.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.8500 / $30.2400 | Buy Now |
DISTI #
10104819
|
TestEquity LLC | Altech 2P25U3S/4 Busbar, 2 Phase, 1 Pole, 25sqmm, Pin Type, 4 Lugs, UL/cUL Listed | 0 |
|
$33.0300 | Buy Now |