Part Details for 2PAFM-10B.50 by Fraenkische
Overview of 2PAFM-10B.50 by Fraenkische
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9865BCPZ | Analog Devices | 10B MxFe Converter for Broadba | |
AD9865BCPZRL | Analog Devices | 10B MxFE Converter for Broadba | |
AD9115BCPZRL7 | Analog Devices | Dual 10B, Low Power D-A Conver |
Price & Stock for 2PAFM-10B.50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2124-2PAFM-10B.50-ND
|
DigiKey | SLIT WRAP 0.346" X 164' BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$146.0624 / $198.0600 | Buy Now |