Part Details for 2PB11-T by Honeywell Sensing and Control
Overview of 2PB11-T by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2PB11-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2PB11-T-ND
|
DigiKey | SWITCH PUSH 2XSPDT 5A 250V Min Qty: 100 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$291.1320 | Buy Now |
DISTI #
785-2PB11-T
|
Mouser Electronics | Pushbutton Switches SW PB SPDT Plunger 5A 250VAC 30VDC RoHS: Compliant | 0 |
|
$360.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$307.5000 / $902.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$307.5000 / $902.5100 | Buy Now |