-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2PB709ARL - 45 V, 100 mA PNP general-purpose transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0357
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia 2PB709ARL,235 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 | Buy Now |
DISTI #
1727-2PB709ARL,235CT-ND
|
DigiKey | TRANS PNP 45V 0.1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6990 In Stock |
|
$0.0164 / $0.1800 | Buy Now |
DISTI #
2PB709ARL,235
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: 2PB709ARL,235) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0151 / $0.0181 | Buy Now |
DISTI #
771-2PB709ARL,235
|
Mouser Electronics | Bipolar Transistors - BJT 2PB709ARL/SOT23/TO-236AB RoHS: Compliant | 23747 |
|
$0.0170 / $0.1200 | Buy Now |
DISTI #
V79:2366_24803182
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1720 | Americas - 20919 |
|
$0.0184 / $0.0528 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 | 0 |
|
$0.0163 | Buy Now |
|
Rochester Electronics | 2PB709 - Small Signal Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 70000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
2PB709ARL,235
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: 2PB709ARL,235) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0151 / $0.0181 | Buy Now |
DISTI #
2PB709ARL,235
|
Avnet Silica | Trans GP BJT PNP 45V 0.1A 3-Pin TO-236AB T/R (Alt: 2PB709ARL,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4275144
|
Farnell | BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT RoHS: Compliant Min Qty: 24038 Lead time: 3 Weeks, 1 Days Container: Each | 70000 |
|
$0.0214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2PB709ARL,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
2PB709ARL,235
Nexperia
2PB709ARL - 45 V, 100 mA PNP general-purpose transistor@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 210 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 70 MHz |
This table gives cross-reference parts and alternative options found for 2PB709ARL,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PB709ARL,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2PB709ARL,215 | 2PB709ARL; 2PB709ASL - 45 V, 100 mA PNP general-purpose transistors TO-236 3-Pin | NXP Semiconductors | 2PB709ARL,235 vs 2PB709ARL,215 |
2PB709ART | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2PB709ARL,235 vs 2PB709ART |
2PB709ART | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Nexperia | 2PB709ARL,235 vs 2PB709ART |
2PB709ART/R | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-59, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2PB709ARL,235 vs 2PB709ART/R |
2PB709AR,115 | 2PB709A - PNP general purpose transistor SMT 3-Pin | NXP Semiconductors | 2PB709ARL,235 vs 2PB709AR,115 |
934057079115 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | 2PB709ARL,235 vs 934057079115 |
2PB709ARL | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | 2PB709ARL,235 vs 2PB709ARL |
2PB709ARW | Small Signal Bipolar Transistor | Nexperia | 2PB709ARL,235 vs 2PB709ARW |
2PB709AR,115 | 2PB709A - PNP general purpose transistor@en-us SMT 3-Pin | Nexperia | 2PB709ARL,235 vs 2PB709AR,115 |