Part Details for 2PF2 by Honeywell Sensing and Control
Overview of 2PF2 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2PF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Limit N.O. SPST Top Plunger Screw Mount 10A 28VDC 20.02N Linear Cable RoHS: Compliant | 0 |
|
$673.1800 / $1,682.2500 | Buy Now |
|
Master Electronics | Switch Limit N.O. SPST Top Plunger Screw Mount 10A 28VDC 20.02N Linear Cable RoHS: Compliant | 0 |
|
$673.1800 / $1,682.2500 | Buy Now |