Part Details for 2PH1-02-U-.138/.323-L-20 by Adam Technologies Inc
Overview of 2PH1-02-U-.138/.323-L-20 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71T016S12PH18 | Renesas Electronics Corporation | 2.5V 64K X 16 SRAM | |
71T016SA12PH1 | Renesas Electronics Corporation | 2.5V 64K X 16 SRAM | |
71T016SA12PH18 | Renesas Electronics Corporation | 2.5V 64K X 16 SRAM |
Price & Stock for 2PH1-02-U-.138/.323-L-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-2PH102U138323L20
|
Mouser Electronics | Headers & Wire Housings PH 2MM STR 1*2P 20?GOLD DIP=3.5MM L=8.2MM H=1.5MM RoHS 2Kpcs,bag RoHS: Compliant | 0 |
|
$0.1220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1440 | Buy Now |
|
Onlinecomponents.com | Ph 2mm Str 1*2P 20Μ”Gold Dip=3.5mm L=8.2mm H=1.5mm RoHS 2Kpcs,Bag RoHS: Compliant | 0 |
|
$0.1383 / $0.2016 | Buy Now |
Part Details for 2PH1-02-U-.138/.323-L-20
2PH1-02-U-.138/.323-L-20 CAD Models
2PH1-02-U-.138/.323-L-20 Part Data Attributes
|
2PH1-02-U-.138/.323-L-20
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2PH1-02-U-.138/.323-L-20
Adam Technologies Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.079 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.158 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for 2PH1-02-U-.138/.323-L-20
This table gives cross-reference parts and alternative options found for 2PH1-02-U-.138/.323-L-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PH1-02-U-.138/.323-L-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBSTC-202-S-090-01-T-120 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | 2PH1-02-U-.138/.323-L-20 vs HBSTC-202-S-090-01-T-120 |
HBSTS-202-S-B-08-H-120 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | 2PH1-02-U-.138/.323-L-20 vs HBSTS-202-S-B-08-H-120 |
2006P002WL17 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Leoco USA Corp | 2PH1-02-U-.138/.323-L-20 vs 2006P002WL17 |
HBSTC-202-S-130-06-G-120 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | 2PH1-02-U-.138/.323-L-20 vs HBSTC-202-S-130-06-G-120 |
HTSHC-202-S-01-115-T | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | 2PH1-02-U-.138/.323-L-20 vs HTSHC-202-S-01-115-T |
BSTS-202-S-A-18-H-120 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | 2PH1-02-U-.138/.323-L-20 vs BSTS-202-S-A-18-H-120 |
BSTS-202-S-A-10-G-120 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | 2PH1-02-U-.138/.323-L-20 vs BSTS-202-S-A-10-G-120 |
HBSTS-202-S-A-10-GT-120 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | 2PH1-02-U-.138/.323-L-20 vs HBSTS-202-S-A-10-GT-120 |
BSTC-202-S-100-02-H-120 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | 2PH1-02-U-.138/.323-L-20 vs BSTC-202-S-100-02-H-120 |
TSHC-202-S-10-435-H | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | 2PH1-02-U-.138/.323-L-20 vs TSHC-202-S-10-435-H |