Part Details for 2PH1-20-UA-SMT-B by Adam Technologies Inc
Overview of 2PH1-20-UA-SMT-B by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2PH1-20-UA-SMT-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-2PH1-20-UA-SMT-B-ND
|
DigiKey | CONN HEADER SMD 20POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
425 In Stock |
|
$0.6819 / $0.9000 | Buy Now |
DISTI #
737-2PH1-20-UA-SMT-B
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD 20POS 2MM RoHS: Compliant | 0 |
|
$0.4370 / $0.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.4390 | Buy Now |
|
Onlinecomponents.com | Connector Header SMD 20Pos 2mm - Bag RoHS: Compliant | 0 |
|
$0.3632 / $0.6044 | Buy Now |
Part Details for 2PH1-20-UA-SMT-B
2PH1-20-UA-SMT-B CAD Models
2PH1-20-UA-SMT-B Part Data Attributes:
|
2PH1-20-UA-SMT-B
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2PH1-20-UA-SMT-B
Adam Technologies Inc
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.106 inch | |
Body Length | 1.58 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.35 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2PH1-20-UA-SMT-B
This table gives cross-reference parts and alternative options found for 2PH1-20-UA-SMT-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PH1-20-UA-SMT-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.