Part Details for 2PH1-40-UA by Adam Technologies Inc
Overview of 2PH1-40-UA by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71T016S12PH18 | Renesas Electronics Corporation | 2.5V 64K X 16 SRAM | |
71T016SA12PH1 | Renesas Electronics Corporation | 2.5V 64K X 16 SRAM | |
71T016SA12PH18 | Renesas Electronics Corporation | 2.5V 64K X 16 SRAM |
Price & Stock for 2PH1-40-UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 2000 |
|
Buy Now | ||
DISTI #
71316811
|
Verical | Conn Unshrouded Header HDR 40 POS 2mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 2000 |
|
$1.6998 / $4.8547 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 40 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.079 INCH PITCH, SOLDER TERMINAL, BLACK INSULATOR, RECEPTACLE | 78 |
|
$2.3652 / $3.5478 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 40 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.079 INCH PITCH, SOLDER TERMINAL, BLACK INSULATOR, RECEPTACLE | 43 |
|
$2.3652 / $3.5478 | Buy Now |
DISTI #
2PH1-40-UA
|
TME | Connector: pin strips, pin header, male, PIN: 40, straight, 2mm, THT Min Qty: 1 | 802 |
|
$0.3460 / $0.8770 | Buy Now |
Part Details for 2PH1-40-UA
2PH1-40-UA CAD Models
2PH1-40-UA Part Data Attributes
|
2PH1-40-UA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2PH1-40-UA
Adam Technologies Inc
Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.079 inch | |
Body Depth | 0.079 inch | |
Body Length | 3.16 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |