Part Details for 2PH1R-10-MT-HT-A9346 by Adam Technologies Inc
Overview of 2PH1R-10-MT-HT-A9346 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2PH1R-10-MT-HT-A9346
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-2PH1R10MTHTA9346
|
Mouser Electronics | Headers & Wire Housings PH 2MM RA 1*10P MATTE TIN CON=3MM DIP=2.53MM H=2MM HI-TEMP RoHS RoHS: Compliant | 0 |
|
$0.0920 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1085 | Buy Now |
|
Onlinecomponents.com | Ph 2mm Ra 1*10P Matte Tin Con=3mm Dip=2.53mm H=2mm Hi-Temp RoHS RoHS: Compliant | 0 |
|
$0.0811 / $0.1460 | Buy Now |