Part Details for 2PH1R-11-UA by Adam Technologies Inc
Overview of 2PH1R-11-UA by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2PH1R-11-UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-2PH1R-11-UA-ND
|
DigiKey | CONN HEADER R/A 11POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
910 In Stock |
|
$0.2530 / $0.4500 | Buy Now |
DISTI #
737-2PH1R-11-UA
|
Mouser Electronics | Headers & Wire Housings CONN HEADER R/A 11POS 2MM RoHS: Compliant | 0 |
|
$0.2140 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1705 | Buy Now |
|
Onlinecomponents.com | Connector Header Right Angle 11Pos 2mm - Bag RoHS: Compliant | 0 |
|
$0.1346 / $0.2446 | Buy Now |
Part Details for 2PH1R-11-UA
2PH1R-11-UA CAD Models
2PH1R-11-UA Part Data Attributes
|
2PH1R-11-UA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2PH1R-11-UA
Adam Technologies Inc
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.118 inch | |
Body Length | 0.869 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2PH1R-11-UA
This table gives cross-reference parts and alternative options found for 2PH1R-11-UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PH1R-11-UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EBW-PK23-P011L1-3Z | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle | Excel Cell Electronic Co Ltd | 2PH1R-11-UA vs EBW-PK23-P011L1-3Z |
PHSR11G2 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal | GTK UK Ltd | 2PH1R-11-UA vs PHSR11G2 |
2PH1R-11-SGA | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | 2PH1R-11-UA vs 2PH1R-11-SGA |
A1251WV0-11P | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, White Insulator, Receptacle | Jowle Technology Co Ltd | 2PH1R-11-UA vs A1251WV0-11P |
880-70-011-20-001101 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 2PH1R-11-UA vs 880-70-011-20-001101 |
JS-W-1255-11-RA-GD | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 2PH1R-11-UA vs JS-W-1255-11-RA-GD |
2011P11V0T0 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, Natural Insulator | Leoco USA Corp | 2PH1R-11-UA vs 2011P11V0T0 |
125SH-A-11-TS | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | Adam Technologies Inc | 2PH1R-11-UA vs 125SH-A-11-TS |
MCP001-PAR11T | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.2 inch Pitch, Solder Terminal, Receptacle | MMT Corp | 2PH1R-11-UA vs MCP001-PAR11T |
JS-W-1255-11-ST-GD | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 2PH1R-11-UA vs JS-W-1255-11-ST-GD |