Part Details for 2PH2-04-UA-SMT-L-PP-T/R by Adam Technologies Inc
Overview of 2PH2-04-UA-SMT-L-PP-T/R by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2PH2-04-UA-SMT-L-PP-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-2PH204UASMTLPPTR
|
Mouser Electronics | Headers & Wire Housings PH 2MM SMT 2*2P GOLD CON=4MM H=1.5MM CAP TR RoHS RoHS: Compliant | 0 |
|
$0.1260 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1478 | Buy Now |
|
Onlinecomponents.com | Ph 2mm SMT 2*2P Gold Con=4mm H=1.5mm Cap Tr RoHS RoHS: Compliant | 0 |
|
$0.1149 / $0.1522 | Buy Now |