2PH2-04-UA
Description: Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Overview of 2PH2-04-UA by Adam Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
71T016SA12PH/2984 Renesas Electronics Corporation 2.5V 64K X 16 SRAM

Price & Stock for 2PH2-04-UA by Adam Technologies Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2057-2PH2-04-UA-ND
DigiKey CONN HEADER VERT 4POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk 6441
In Stock
  • 1 $0.1300
  • 10 $0.0950
  • 100 $0.0727
  • 500 $0.0604
  • 1,000 $0.0559
  • 5,000 $0.0468
  • 10,000 $0.0435
$0.0435 / $0.1300 Buy Now
DISTI # 737-2PH2-04-UA
Mouser Electronics Headers & Wire Housings CONN HEADER VERT 4POS 2MM RoHS: Compliant 0
  • 1 $0.1200
  • 10 $0.0810
  • 100 $0.0620
  • 500 $0.0510
  • 1,000 $0.0460
  • 2,000 $0.0390
  • 10,000 $0.0370
  • 50,000 $0.0360
$0.0360 / $0.1200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag 0
Bag
  • 10,000 $0.0385
$0.0385 Buy Now
Onlinecomponents.com Connector Header Vertical 4Pos 2mm - Bag RoHS: Compliant 0
  • 1,000 $0.0562
  • 5,000 $0.0436
  • 10,000 $0.0416
  • 25,000 $0.0404
  • 50,000 $0.0386
  • 100,000 $0.0345
  • 150,000 $0.0335
  • 250,000 $0.0330
$0.0330 / $0.0562 Buy Now
Powell Electronics CONN HEADER VERT 4POS 2MM Min Qty: 10000 6600
  • 10,000 $0.0448
  • 73,000 $0.0369
  • 261,000 $0.0317
$0.0317 / $0.0448 Buy Now

CAD Models for 2PH2-04-UA by Adam Technologies Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2PH2-04-UA by Adam Technologies Inc

2PH2-04-UA
Adam Technologies Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Adam Tech
Body Breadth
0.157 inch
Body Depth
0.079 inch
Body Length
0.158 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2 mm
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.11 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 2PH2-04-UA
    Adam Technologies Inc
    Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
    VS

Related Parts for 2PH2-04-UA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2PH2-04-UA by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2PH2-04-UA by Adam Technologies Inc

Select Manufacturer
Which Manufacturer of 2PH2-04-UA would you like to use for your alert(s)?
  • Please alert me when 2PH2-04-UA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2PH2-04-UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2PH2-04-UA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2PH2-04-UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2PH2-04-UA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2PH2-04-UA by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: