2PH2R-10-U-A9656-3-HT-PP-T/R
Adam Technologies Inc

Overview of 2PH2R-10-U-A9656-3-HT-PP-T/R by Adam Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2PH2R-10-U-A9656-3-HT-PP-T/R by Adam Technologies Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 737-2PH2R10UA96563HT
Mouser Electronics Headers & Wire Housings PH 2MM RA 2*5P GOLD CON=2.8MM DIP=1.3MM H=2MM HI-TEMP CAP TR RoHS RoHS: Compliant 0
  • 5,000 $0.5510
$0.5510 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 5,000 $0.6460
$0.6460 Buy Now

CAD Models for 2PH2R-10-U-A9656-3-HT-PP-T/R by Adam Technologies Inc
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2PH2R-10-U-A9656-3-HT-PP-T/R by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2PH2R-10-U-A9656-3-HT-PP-... by Adam Technologies Inc

Select Manufacturer
Which Manufacturer of 2PH2R-10-U-A9656-3-HT-PP-... would you like to use for your alert(s)?
  • Please alert me when 2PH2R-10-U-A9656-3-HT-PP-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2PH2R-10-U-A9656-3-HT-PP-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2PH2R-10-U-A9656-3-HT-PP-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2PH2R-10-U-A9656-3-HT-PP-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2PH2R-10-U-A9656-3-HT-PP-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2PH2R-10-U-A9656-3-HT-PP-T/R by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: