Part Details for 2PH2Y-08-U-SMT-.098-L-P-PP-T/R by Adam Technologies Inc
Overview of 2PH2Y-08-U-SMT-.098-L-P-PP-T/R by Adam Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2PH2Y-08-U-SMT-.098-L-P-PP-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-2PH2Y08USMT098LP
|
Mouser Electronics | Headers & Wire Housings PH 2MM SMT 2*4P GOLD CON=2.5MM H=1.5MM PEG CAP TR RoHS RoHS: Compliant | 0 |
|
$0.2630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3090 | Buy Now |