Part Details for 2PLB1LB-230 by Altech Corporation
Overview of 2PLB1LB-230 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2PLB1LB-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4895
|
Newark | Pilot Light, Led, 22 Mm, |Altech 2PLB1LB-230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2600 / $39.3100 | Buy Now |
DISTI #
2PLB1LB-230-ND
|
DigiKey | PILOT LIGHT LED 22 MM WHITE 230 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.7700 | Buy Now |
DISTI #
845-2PLB1LB230
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Pilot Light, LED, 22 mm, | 0 |
|
$29.3900 / $35.7200 | Order Now |
DISTI #
70156929
|
RS | White LED Pilot Light 22mm Cutout IP65 230 V ac 10 A | Altech Corp 2PLB1LB-230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1700 / $36.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$24.3100 / $32.1800 | Buy Now |
|
Powell Electronics | Switch Hardware White, 230 V AC Min Qty: 1 | 1 |
|
$30.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$24.3100 / $32.1800 | Buy Now |
DISTI #
10100643
|
TestEquity LLC | Altech 2PLB1LB-230 LED Metal Pilot Light, With Bulb, White, 230V AC, 22mm | 0 |
|
$35.1600 | Buy Now |