Part Details for 2PLB6LB-110 by Altech Corporation
Overview of 2PLB6LB-110 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2PLB6LB-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4934
|
Newark | Pilot Light, Led, 22 Mm, |Altech 2PLB6LB-110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5600 / $33.3900 | Buy Now |
DISTI #
2PLB6LB-110-ND
|
DigiKey | PILOT LIGHT LED 22 MM BLUE 110V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.9400 | Buy Now |
DISTI #
845-2PLB6LB110
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Pilot Light, LED, 22 mm, | 0 |
|
$25.1800 / $31.9600 | Order Now |
DISTI #
70156719
|
RS | Panel Mount Indicator LED Pilot 22mm Blue 110VAC Screw 100000 Hrs 2PLB Series | Altech Corp 2PLB6LB-110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3 |
|
$29.4000 / $31.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 13 Factory Stock |
|
$20.6500 / $27.3400 | Buy Now |
|
Powell Electronics | Switch Hardware Pilot Light, LED, 22 mm,Blue, 110V Min Qty: 1 | 8 |
|
$25.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 13 Factory Stock |
|
$20.6500 / $27.3400 | Buy Now |
DISTI #
10100662
|
TestEquity LLC | Altech 2PLB6LB-110 LED Metal Pilot Light, With Bulb, Blue, 110V AC, 22mm | 0 |
|
$29.8700 | Buy Now |