Part Details for 2PT100KN3045CLA by Omega Engineering
Overview of 2PT100KN3045CLA by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2PT100KN3045CLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AH9542
|
Newark | Ceramic Platinum Rtd Elements Rohs Compliant: Yes |Omega 2PT100KN3045CLA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.7400 | Buy Now |
DISTI #
2PT100KN3045CLA
|
Avnet Americas | CERAMIC WIRE WOUND PLATINUM RTD ELEMENTS - CLASS A, CLASS 1/3B AND CLASS 1/10B - Bulk (Alt: 2PT100KN3045CLA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$80.8644 / $92.2360 | Buy Now |
DISTI #
2PT100KN3045CLA
|
Avnet Americas | CERAMIC WIRE WOUND PLATINUM RTD ELEMENTS - CLASS A, CLASS 1/3B AND CLASS 1/10B - Bulk (Alt: 2PT100KN3045CLA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$80.8644 / $92.2360 | Buy Now |
DISTI #
3908561
|
Farnell | RTD SENSOR, 200 OHM, CLASS A RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$94.4963 | Buy Now |
Part Details for 2PT100KN3045CLA
2PT100KN3045CLA CAD Models
2PT100KN3045CLA Part Data Attributes:
|
2PT100KN3045CLA
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
2PT100KN3045CLA
Omega Engineering
RTD Platinum Sensor, Rectangular, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Body Height | 30 mm | |
Body Length or Diameter | 4.5 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | NO | |
Termination Type | SOLDER |