Part Details for 2R150SM-G by Liown
Overview of 2R150SM-G by Liown
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2R150SM-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30% 2kA 150V 2 SMD3.2x4.5mm Gas Discharge Tube (GDT) ROHS | 35 |
|
$0.0536 / $0.0959 | Buy Now |