Part Details for 2R2500T-8 by Shenzhen Ruilongyuan Electronics
Overview of 2R2500T-8 by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2R2500T-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ��20% 5kA 2.5kV 2 - Gas Discharge Tube (GDT) ROHS | 539 |
|
$0.2398 / $0.3772 | Buy Now |
|
LCSC | 20% 5kA 2.5kV 2 - Gas Discharge Tube (GDT) ROHS | 539 |
|
$0.2080 / $0.3272 | Buy Now |